Part Details for PEC36SABN by Sullins Connector Solutions
Overview of PEC36SABN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PEC36SABN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1022E-36-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
363 In Stock |
|
$1.1700 / $2.3300 | Buy Now |
|
Future Electronics | 36 Position Total Single Readout 2.54 mm Pitch Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$1.3600 / $1.5400 | Buy Now |
Part Details for PEC36SABN
PEC36SABN CAD Models
PEC36SABN Part Data Attributes
|
PEC36SABN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PEC36SABN
Sullins Connector Solutions
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for PEC36SABN
This table gives cross-reference parts and alternative options found for PEC36SABN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC36SABN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXM12DRSN | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | PEC36SABN vs EXM12DRSN |
ECM12DRSN | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | PEC36SABN vs ECM12DRSN |
PTC36SABN | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Sullins Connector Solutions | PEC36SABN vs PTC36SABN |