Part Details for PEG.1K.303.CYMC45 by LEMO connectors
Overview of PEG.1K.303.CYMC45 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138432-003LF | Amphenol Communications Solutions | HPCE VT Receptacle Without Pegs 12HP2LP24S | |
10135448-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Without Peg | |
10022089-101 | Amphenol Communications Solutions | Right Angle Female HSG Hybrid 12mm Press Peg |
Price & Stock for PEG.1K.303.CYMC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PEG.1K.303.CYMC45-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PEG.1K.303.CYMC45-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7000 | Buy Now |
DISTI #
736-PEG1K303CYMC45
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$50.0300 / $62.0900 | Order Now |
DISTI #
000000000005350429
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$45.4100 / $58.6900 | Buy Now |
Part Details for PEG.1K.303.CYMC45
PEG.1K.303.CYMC45 CAD Models
PEG.1K.303.CYMC45 Part Data Attributes
|
PEG.1K.303.CYMC45
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PEG.1K.303.CYMC45
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |