Part Details for PEG02SS-HART420 by Mueller Electric Company
Overview of PEG02SS-HART420 by Mueller Electric Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for PEG02SS-HART420
PEG02SS-HART420 CAD Models
PEG02SS-HART420 Part Data Attributes
|
PEG02SS-HART420
Mueller Electric Company
Buy Now
Datasheet
|
Compare Parts:
PEG02SS-HART420
Mueller Electric Company
Board Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MUELLER ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |