PEG124GE3680QT1
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 680uF,

Overview of PEG124GE3680QT1 by Evox Rifa / KEMET

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PEG124GE3680QT1 by Evox Rifa / KEMET

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   400
RFQ

CAD Models for PEG124GE3680QT1 by Evox Rifa / KEMET
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEG124GE3680QT1 by Evox Rifa / KEMET

PEG124GE3680QT1
Evox Rifa / KEMET
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EVOX RIFA GROUP OYJ
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM
Length
37 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
16 V
Series
PEG124(16V)
Want to compare parts?
  1. PEG124GE3680QT1
    Evox Rifa / KEMET
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 680uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEG124GE3680QT1 by Evox Rifa / KEMET.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEG124GE3680QT1 by Evox Rifa / KEMET

Select Manufacturer
Which Manufacturer of PEG124GE3680QT1 would you like to use for your alert(s)?
  • Please alert me when PEG124GE3680QT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEG124GE3680QT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEG124GE3680QT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEG124GE3680QT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEG124GE3680QT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEG124GE3680QT1 by Evox Rifa / KEMET

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: