PEG124GJ4150QL1
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of PEG124GJ4150QL1 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for PEG124GJ4150QL1 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 125 Lead time: 28 Weeks 0
  • 1,000 $3.4300
$3.4300 Buy Now
DISTI # PEG124GJ4150QL1
Avnet Abacus Aluminum Electrolytic Capacitor, 1500 uF, 16 V, -10%, +30%, 6000 hours @ 125�C, Axial Leaded (Alt: PEG124GJ4150QL1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PEG124GJ4150QL1 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEG124GJ4150QL1 by KEMET Corporation

PEG124GJ4150QL1
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
20 mm
Dielectric Material
ALUMINUM (WET)
ESR
140 mΩ
JESD-609 Code
e3
Leakage Current
0.076 mA
Length
37 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
IEC60384-4
Ripple Current
1372 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. PEG124GJ4150QL1
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEG124GJ4150QL1 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEG124GJ4150QL1 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PEG124GJ4150QL1 would you like to use for your alert(s)?
  • Please alert me when PEG124GJ4150QL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEG124GJ4150QL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEG124GJ4150QL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEG124GJ4150QL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEG124GJ4150QL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEG124GJ4150QL1 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: