There are no models available for this part yet.
Overview of PEG124HA310VQL1 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for PEG124HA310VQL1 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC6503
|
Newark | 100 - 30%v |Kemet PEG124HA310VQL1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1100 | Buy Now | |
DISTI #
399-PEG124HA310VQL1-ND
|
DigiKey | CAP ALUM 100UF 25V AXIAL TH Lead time: 38 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | ||
DISTI #
70415472
|
RS | 100uF 25VdcALUM Electrolytic CapAxial, Can, PEG124 Series 8000 h@+125 C/Ir 10x20mm | KEMET PEG124HA310VQL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 28 Weeks | 0 |
|
$2.4500 | Buy Now | ||
DISTI #
PEG124HA310VQL1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, -10%, +30%, 27500 hours @ 105�C, Axial Leaded (Alt: PEG124HA310VQL1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PEG124HA310VQL1 by KEMET Corporation
Part Data Attributes for PEG124HA310VQL1 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0115 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
30%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|