Part Details for PEG124HC322VQL1 by KEMET Corporation
Overview of PEG124HC322VQL1 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEG124HC322VQL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6509
|
Newark | 220 - 30%v |Kemet PEG124HC322VQL1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.3500 | Buy Now |
DISTI #
70415473
|
RS | 220uF 25VdcALUM Electrolytic CapAxial, Can, PEG124 SER 10000 h@+125 C/Ir 13x20mm | KEMET PEG124HC322VQL1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
DISTI #
PEG124HC322VQL1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, -10%, +30%, 2500 hours @ 105�C, Axial Leaded (Alt: PEG124HC322VQL1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PEG124HC322VQL1
PEG124HC322VQL1 CAD Models
PEG124HC322VQL1 Part Data Attributes:
|
PEG124HC322VQL1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG124HC322VQL1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 460 mΩ | |
Leakage Current | 4.0165 mA | |
Manufacturer Series | PEG124 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 452 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PEG124HC322VQL1
This table gives cross-reference parts and alternative options found for PEG124HC322VQL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG124HC322VQL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG124HD3220Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PEG124HC322VQL1 vs PEG124HD3220Q |
PEG124HC322AQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PEG124HC322VQL1 vs PEG124HC322AQ |