Part Details for PEG124KC322AQL1 by KEMET Corporation
Overview of PEG124KC322AQL1 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PEG124KC322AQL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9833
|
Newark | 220 - 30%v |Kemet PEG124KC322AQL1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.4800 | Buy Now |
DISTI #
399-7553-ND
|
DigiKey | CAP ALUM 220UF 40V AXIAL Lead time: 38 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
PEG124KC322AQL1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 40 V, -10%, +30%, 2500 hours @ 105°C, Axial Leaded - Boxed Product (Development Kits) (Alt: PEG124KC322AQL1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
RFQ |
Part Details for PEG124KC322AQL1
PEG124KC322AQL1 CAD Models
PEG124KC322AQL1 Part Data Attributes:
|
PEG124KC322AQL1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG124KC322AQL1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 440 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0304 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 452 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |