Part Details for PEG124MB2470MT1 by KEMET Corporation
Overview of PEG124MB2470MT1 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEG124MB2470MT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6550
|
Newark | 47 -2% 64V |Kemet PEG124MB2470MT1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4100 / $3.0800 | Buy Now |
DISTI #
80-PEG124MB2470MT1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 63V 47uF 125C 2k Hour Axial RoHS: Compliant | 0 |
|
$2.5600 | Order Now |