-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6034
|
Newark | Cap, 1000Uf, 63V, 9.2A, Axial Leaded Rohs Compliant: Yes |Kemet PEG124MJ410AQE4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 856 |
|
$3.1300 / $6.2800 | Buy Now |
DISTI #
399-PEG124MJ410AQE4-ND
|
DigiKey | CAP ALUM AXL 125C Min Qty: 1161 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9556 | Buy Now |
DISTI #
PEG124MJ410AQE4
|
Avnet Abacus | Cap Aluminium Axial 1000uF -10/30% 63V 125C 6000hrs 1399mA 20x37 Bulk (Alt: PEG124MJ410AQE4) RoHS: Compliant Min Qty: 1161 Package Multiple: 387 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEG124MJ410AQE4
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG124MJ410AQE4
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
Leakage Current | 0.193 mA | |
Length | 37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 1399 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |