Part Details for PEG124PD222CQT1 by KEMET Corporation
Overview of PEG124PD222CQT1 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEG124PD222CQT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6577
|
Newark | 22 -1% 10V |Kemet PEG124PD222CQT1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 / $3.2500 | Buy Now |
DISTI #
80-PEG124PD222CQT1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100V 2200uF 105C 8k Hour Axial RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$2.6300 | Buy Now |