Part Details for PEG124RB2100QL1 by Evox Rifa / KEMET
Overview of PEG124RB2100QL1 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEG124RB2100QL1
PEG124RB2100QL1 CAD Models
PEG124RB2100QL1 Part Data Attributes
|
PEG124RB2100QL1
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PEG124RB2100QL1
Evox Rifa / KEMET
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 30% +Tol, 10% -Tol, 10uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 29 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | PEG124(200V) |