-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 3000uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6676
|
Newark | 3000 30%v |Kemet PEG225KJ4300QE1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $5.6600 | Buy Now |
DISTI #
PEG225KJ4300QE1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3000 uF, 40 V, -10%, +30%, 8400 hours @ 125°C, Axial Leaded - Boxed Product (Development Kits) (Alt: PEG225KJ4300QE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 63 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
70395224
|
RS | 3000uF 40VdcALUM Electrolytic CapAxial, Can, PEG225 SER 2000 h@+150 C/Ir 20x37mm | KEMET PEG225KJ4300QE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 | RFQ |
DISTI #
PEG225KJ4300QE1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3000 uF, 40 V, -10%, +30%, 8400 hours @ 125°C, Axial Leaded - Boxed Product (Development Kits) (Alt: PEG225KJ4300QE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 63 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
PEG225KJ4300QE1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3000 uF, 40 V, -10%, +30%, 8400 hours @ 125�C, Axial Leaded (Alt: PEG225KJ4300QE1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEG225KJ4300QE1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG225KJ4300QE1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 3000uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.364 mA | |
Length | 34.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | AEC-Q200; IEC60384-4 | |
Ripple Current | 25800 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for PEG225KJ4300QE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG225KJ4300QE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG225KJ4300QE4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 3000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | PEG225KJ4300QE1 vs PEG225KJ4300QE4 |