Part Details for PEH124KG410CQL1 by KEMET Corporation
Overview of PEH124KG410CQL1 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEH124KG410CQL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEH124KG410CQL1
|
Avnet Abacus | Electrolytic Capacitor, 1000uF, 40V, -10, +30%, Snap-In (Alt: PEH124KG410CQL1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |