-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2382
|
Newark | Elec Cap, 3300Uf, 40V, Screw Rohs Compliant: Yes |Kemet PEH169KA4330QB2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$15.2600 / $22.3100 | Buy Now |
DISTI #
399-PEH169KA4330QB2-ND
|
DigiKey | CAP ALUM 3300UF 40V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Box |
237 In Stock |
|
$13.9730 / $15.0800 | Buy Now |
DISTI #
80-PEH169KA4330QB2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 3300uF -10/30% 7000Hrs RoHS: Compliant | 166 |
|
$14.6500 / $21.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH169KA4330QB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH169KA4330QB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
Leakage Current | 4.396 mA | |
Length | 51.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |