-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4127
|
Newark | 6800Ufv |Kemet PEH169MH4680QU2 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0200 / $34.6500 | Buy Now |
DISTI #
399-PEH169MH4680QU2-ND
|
DigiKey | CAP ALUM SCREW TERM 105C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$28.0584 | Buy Now |
DISTI #
80-PEH169MH4680QU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 6800uF -10/+30% 8K Hrs ESR=18mOms RoHS: Compliant | 0 |
|
$28.1000 | Order Now |
DISTI #
PEH169MH4680QU2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 63 V, -10%, +30%, Screw (Alt: PEH169MH4680QU2) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH169MH4680QU2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH169MH4680QU2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 6800uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 5.2852 mA | |
Length | 74.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |