-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9748
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 160V, +30, -10%, Screw, Capacitance:2200Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:-10%, +30%, Capacitor Terminals:Screw, Lifetime @ Temperature:8000 Hours @ 105°C, Esr:0.064Ohmrohs Compliant: Yes |Kemet PEH169QJ4220QB2 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5300 / $36.5800 | Buy Now |
DISTI #
399-PEH169QJ4220QB2-ND
|
DigiKey | CAP ALUM SCRW TERM 105C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$29.6216 | Buy Now |
DISTI #
PEH169QJ4220QB2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 160 V, -10%, +30%, Screw (Alt: PEH169QJ4220QB2) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH169QJ4220QB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH169QJ4220QB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 30% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64 mΩ | |
Leakage Current | 5.056 mA | |
Length | 95.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 4700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |