-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4547
|
Newark | 1000Ufv 5V |Kemet PEH169VK410VMB2 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5300 / $47.3300 | Buy Now |
DISTI #
399-PEH169VK410VMB2-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$42.0841 | Buy Now |
DISTI #
PEH169VK410VMB2
|
Avnet Americas | Cap Aluminum 1000uF 400V -10% to 30% (50 X 105mm) Stud Mount Aluminum Cylindrical Can 0.085 Ohm 5800mA 78000 hr 85?C - Boxed Product (Development Kits) (Alt: PEH169VK410VMB2) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 39 Weeks, 0 Days Container: Box | 0 |
|
$33.6247 | Buy Now |
DISTI #
80-PEH169VK410VMB2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400V 1000uF -10/+30% 17000Hrs RoHS: Compliant | 0 |
|
$42.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 24 Lead time: 28 Weeks | 0 |
|
$41.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH169VK410VMB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH169VK410VMB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Leakage Current | 5.2 mA | |
Length | 103.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 5800 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |