-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0710
|
Newark | Cap, 10000µf, 63V, Alu Elec, Capacitance:10000µf, Voltage Rating:63V, Product Range:Peh200 Series, Lifetime @ Temperature:10000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:35Mm, Lead Rohs Compliant: Yes |Kemet PEH200MD5100MU2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 / $22.9300 | Buy Now |
DISTI #
399-PEH200MD5100MU2-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Box |
48 In Stock |
|
$20.4330 / $22.0500 | Buy Now |
DISTI #
80-PEH200MD5100MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% RoHS: Compliant | 104 |
|
$20.4300 / $22.0500 | Buy Now |
DISTI #
70395230
|
RS | 10000uF 63V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series | KEMET PEH200MD5100MU2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4300 / $29.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$21.8000 | Buy Now |
DISTI #
PEH200MD5100MU2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$20.4300 | Buy Now |
DISTI #
PEH200MD5100MU2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, � 20%, Screw (Alt: PEH200MD5100MU2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200MD5100MU2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200MD5100MU2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 5.89 mA | |
Length | 95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 13600 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for PEH200MD5100MU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH200MD5100MU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH200MD5100MB2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | PEH200MD5100MU2 vs PEH200MD5100MB2 |