-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X3620
|
Newark | 33000Uv 7V |Kemet PEH200PT5330MB2 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2800 / $104.7000 | Buy Now |
DISTI #
399-PEH200PT5330MB2-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$94.4950 | Buy Now |
DISTI #
PEH200PT5330MB2
|
Avnet Americas | Cap Aluminum 33000uF 100V 20% (76.6 X 109.2mm) Stud Mount Aluminum Cylindrical Can 0.01 Ohm 26300mA 16800 hr 85°C Bulk - Boxed Product (Development Kits) (Alt: PEH200PT5330MB2) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$115.0929 / $137.3690 | Buy Now |
DISTI #
PEH200PT5330MB2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 33000UF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$97.5300 | Buy Now |
DISTI #
PEH200PT5330MB2
|
Avnet Americas | Cap Aluminum 33000uF 100V 20% (76.6 X 109.2mm) Stud Mount Aluminum Cylindrical Can 0.01 Ohm 26300mA 16800 hr 85°C Bulk - Boxed Product (Development Kits) (Alt: PEH200PT5330MB2) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 34 Weeks, 0 Days Container: Box | 0 |
|
$115.0929 / $137.3690 | Buy Now |
DISTI #
4377290
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$166.9222 / $203.1691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200PT5330MB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200PT5330MB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10 mΩ | |
Leakage Current | 13.9 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 26300 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |