-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PEH200SX5150MU2-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$170.0100 / $180.0200 | Buy Now |
DISTI #
399-PEH200SX5150MU2-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 1 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$145.3523 | Buy Now |
DISTI #
80-PEH200SX5150MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 250VDC 20% 75 X 220mm RoHS: Compliant | 0 |
|
$149.6800 | Order Now |
|
Onlinecomponents.com |
83 Partner Stock |
|
$161.4400 / $170.9400 | Buy Now | |
DISTI #
PEH200SX5150MU2
|
TME | Capacitor: electrolytic, low ESR, 15000uF, 250VDC, Ø75x220mm, ±20% Min Qty: 48 | 0 |
|
$127.5600 | RFQ |
DISTI #
PEH200SX5150MU2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 250 V, � 20%, Screw (Alt: PEH200SX5150MU2) RoHS: Compliant Min Qty: 96 Package Multiple: 6 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4377293
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$174.0382 / $211.8327 | Buy Now |
DISTI #
1679486
|
Farnell | CAP, 15000F, 250V, ALU ELEC, RAD RoHS: Compliant Min Qty: 96 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$154.0419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200SX5150MU2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200SX5150MU2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10 mΩ | |
Leakage Current | 15.25 mA | |
Length | 220 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 20600 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |