Part Details for PEH200VB324AKU2 by KEMET Corporation
Overview of PEH200VB324AKU2 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEH200VB324AKU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3511
|
Newark | Capacitor, 0.32 Uf, 200V |Kemet PEH200VB324AKU2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PEH200VB324AKU2
|
Avnet Americas | Cap Aluminum 240uF 400V 10% (51.6 X 51.5mm) Clamp Mount Aluminum Cylindrical Can 85°C Bulk - Boxed Product (Development Kits) (Alt: PEH200VB324AKU2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$22.2132 / $26.6558 | Buy Now |
DISTI #
PEH200VB324AKU2
|
Avnet Americas | Cap Aluminum 240uF 400V 10% (51.6 X 51.5mm) Clamp Mount Aluminum Cylindrical Can 85°C Bulk - Boxed Product (Development Kits) (Alt: PEH200VB324AKU2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$22.2132 / $26.6558 | Buy Now |