-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6842
|
Newark | 3300Ufv 7V |Kemet PEH200ZX4330MB2 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.7600 / $137.5300 | Buy Now |
DISTI #
399-PEH200ZX4330MB2-ND
|
DigiKey | CAP ALUM SCRW TERM 85C Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$111.4766 | Buy Now |
DISTI #
PEH200ZX4330MB2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 500 V, ± 20%, Screw - Boxed Product (Development Kits) (Alt: PEH200ZX4330MB2) RoHS: Compliant Min Qty: 96 Package Multiple: 6 Container: Box | 0 |
|
$135.7761 / $162.0554 | Buy Now |
DISTI #
80-PEH200ZX4330MB2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500volts 3300uF 20% With Mounting Stud RoHS: Compliant | 0 |
|
$118.5300 | Order Now |
DISTI #
70395280
|
RS | 3300uF 500V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series | KEMET PEH200ZX4330MB2 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$136.1300 | RFQ |
DISTI #
PEH200ZX4330MB2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 500 V, ± 20%, Screw - Boxed Product (Development Kits) (Alt: PEH200ZX4330MB2) RoHS: Compliant Min Qty: 96 Package Multiple: 6 Container: Box | 0 |
|
$135.7761 / $162.0554 | Buy Now |
DISTI #
PEH200ZX4330MB2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 500 V, � 20%, Screw (Alt: PEH200ZX4330MB2) RoHS: Compliant Min Qty: 96 Package Multiple: 6 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1679494
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$116.3178 / $140.2571 | Buy Now |
DISTI #
1679494
|
Farnell | CAP, 3300F, 500V, ALU ELEC, RAD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$124.0739 / $144.2743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200ZX4330MB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200ZX4330MB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
Leakage Current | 8.95 mA | |
Length | 220 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 12800 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |