Capacitors
PEH205KA4470QU0
KEMET Corporation
Description: Aluminum Electrolytic Capacitor

Overview of PEH205KA4470QU0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PEH205KA4470QU0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK2392
Newark Elec Cap, 4700Uf, 40V, Screw Rohs Compliant: Yes |Kemet PEH205KA4470QU0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $16.0100
  • 10 $14.8000
  • 25 $14.6000
  • 50 $12.7900
  • 100 $11.5300
$11.5300 / $16.0100 Buy Now
DISTI # 90AC6850
Newark 4700Pf 40.0V Rohs Compliant: Yes |Kemet PEH205KA4470QU0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $11.6600
  • 100 $10.9000
  • 250 $10.5200
  • 500 $9.7600
$9.7600 / $11.6600 Buy Now
DISTI # 399-12268-ND
DigiKey CAP ALUM 4700UF 40V SCREW CHAS M Min Qty: 1 Lead time: 31 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $15.3900
  • 10 $14.2350
  • 50 $12.3114
  • 100 $11.0802
  • 500 $10.2338
  • 1,000 $9.6182
$9.6182 / $15.3900 Buy Now
DISTI # 80-PEH205KA4470QU0
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 40volts 4700uF Screw Terminal RoHS: Compliant 0
  • 1 $15.3800
  • 10 $14.2300
  • 25 $13.8400
  • 50 $12.3000
  • 100 $11.0800
  • 500 $10.2300
$10.2300 / $15.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks 0
  • 100 $10.1600
$10.1600 Buy Now
DISTI # A361EB472Q040AVP00
TTI Aluminum Electrolytic Capacitors - Radial Leaded 4700PF 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk Americas - 0
  • 100 $11.0200
  • 250 $10.7700
  • 500 $10.2700
  • 1,000 $9.8300
  • 2,000 $9.6400
$9.6400 / $11.0200 Buy Now

CAD Models for PEH205KA4470QU0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEH205KA4470QU0 by KEMET Corporation

PEH205KA4470QU0
KEMET Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
32 mΩ
Leakage Current
0.38 mA
Length
51 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
4800 mA
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. PEH205KA4470QU0
    KEMET Corporation
    Aluminum Electrolytic Capacitor
    VS

Alternate Parts for PEH205KA4470QU0

This table gives cross-reference parts and alternative options found for PEH205KA4470QU0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH205KA4470QU0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEH205KA4470QB0 Aluminum Electrolytic Capacitor, KEMET Corporation PEH205KA4470QU0 vs PEH205KA4470QB0
PEH205KA4470QU3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT KEMET Corporation PEH205KA4470QU0 vs PEH205KA4470QU3

Related Parts for PEH205KA4470QU0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEH205KA4470QU0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEH205KA4470QU0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PEH205KA4470QU0 would you like to use for your alert(s)?
  • Please alert me when PEH205KA4470QU0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEH205KA4470QU0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEH205KA4470QU0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEH205KA4470QU0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEH205KA4470QU0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEH205KA4470QU0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: