-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6965
|
Newark | 470.pf 450V |Kemet PEH506YDG3470M3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $8.7300 | Buy Now |
DISTI #
399-PEH506YDG3470M3-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 1000 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$7.8102 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH506YDG3470M3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH506YDG3470M3
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 210 mΩ | |
Leakage Current | 0.6345 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for PEH506YDG3470M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH506YDG3470M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-471M2WL3A3550 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | PEH506YDG3470M3 vs LS-471M2WL3A3550 |
ALC10J471DF450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | PEH506YDG3470M3 vs ALC10J471DF450 |
E92F451VSN471MA50U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN | Chemi-Con | PEH506YDG3470M3 vs E92F451VSN471MA50U |
LS-471M2WT2A3550 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | PEH506YDG3470M3 vs LS-471M2WT2A3550 |
ALC10D471DF450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | KEMET Corporation | PEH506YDG3470M3 vs ALC10D471DF450 |
ALC12F471DF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | PEH506YDG3470M3 vs ALC12F471DF450 |
LS-471M2W-A3550 | CAP,AL2O3,470UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | PEH506YDG3470M3 vs LS-471M2W-A3550 |
B43624A5477M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | PEH506YDG3470M3 vs B43624A5477M062 |
B43624A5477M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | PEH506YDG3470M3 vs B43624A5477M007 |
PEH506YDG3470M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | PEH506YDG3470M3 vs PEH506YDG3470M2 |