Part Details for PEH532RBI4100M2 by KEMET Corporation
Overview of PEH532RBI4100M2 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEH532RBI4100M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0019
|
Newark | Cap, 1000Μf, 200V, Alu Elec, Snap-In, Capacitance:1000Μf, Voltage Rating:200V, Product Range:Peh532 Series, Lifetime @ Temperature:1500 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Kemet PEH532RBI4100M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$5.0800 / $7.9400 | Buy Now |