-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PEH536MCF4470M2-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7994 | Buy Now |
DISTI #
80-PEH536MCF4470M2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 63VDC 20% 30 X 45mm RoHS: Compliant | 0 |
|
$7.6300 | Order Now |
|
Onlinecomponents.com |
8 Partner Stock |
|
$8.2100 / $12.7900 | Buy Now | |
DISTI #
34003462
|
Verical | Cap Aluminum Lytic 4700uF 63V 20% (30 X 45mm) Snap-In 10mm 0.039 Ohm 3700mA 6000h 105°C Bulk Min Qty: 6 Package Multiple: 1 | Americas - 8 |
|
$11.2600 | Buy Now |
DISTI #
KEMET PEH536MCF4470M2
|
PEI Genesis | Electrolytic Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH536MCF4470M2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH536MCF4470M2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for PEH536MCF4470M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH536MCF4470M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIH47206330045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | FTCAP Fischer & Tausche Capacitor Group | PEH536MCF4470M2 vs SIH47206330045 |