PEH536VEQ4150M4
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT

Overview of PEH536VEQ4150M4 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PEH536VEQ4150M4 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-PEH536VEQ4150M4-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 30 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $20.8277
$20.8277 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 28 Weeks 0
  • 1,000 $22.1800
$22.1800 Buy Now

CAD Models for PEH536VEQ4150M4 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEH536VEQ4150M4 by KEMET Corporation

PEH536VEQ4150M4
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
Dielectric Material
ALUMINUM (WET)
ESR
61 mΩ
JESD-609 Code
e3
Leakage Current
1.8 mA
Length
100 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
3900 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. PEH536VEQ4150M4
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for PEH536VEQ4150M4

This table gives cross-reference parts and alternative options found for PEH536VEQ4150M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH536VEQ4150M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEH536VEQ4150M2S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount KEMET Corporation PEH536VEQ4150M4 vs PEH536VEQ4150M2S
SI4PH15240040100 CAP,AL2O3,1.5MF,400VDC,20% -TOL,20% +TOL FTCAP Fischer & Tausche Capacitor Group PEH536VEQ4150M4 vs SI4PH15240040100
SI4PH15240040100 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Leclanche Capacitors PEH536VEQ4150M4 vs SI4PH15240040100
PEH536VEQ4150M2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount KEMET Corporation PEH536VEQ4150M4 vs PEH536VEQ4150M2
PEH536VEQ4150M4S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount KEMET Corporation PEH536VEQ4150M4 vs PEH536VEQ4150M4S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEH536VEQ4150M4 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEH536VEQ4150M4 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PEH536VEQ4150M4 would you like to use for your alert(s)?
  • Please alert me when PEH536VEQ4150M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEH536VEQ4150M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEH536VEQ4150M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEH536VEQ4150M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEH536VEQ4150M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEH536VEQ4150M4 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: