Part Details for PEL-11-Y2-5 by Panduit Corp
Overview of PEL-11-Y2-5 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL-11-Y2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2548
|
Newark | Label, 25.4Mm X 12.7Mm, Polyester, Wht Rohs Compliant: Yes |Panduit PEL-11-Y2-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: Pack | 0 |
|
$366.4800 / $444.6600 | Buy Now |
DISTI #
PEL-11-Y2-5-ND
|
DigiKey | LABEL LSR POLY WHT 1.00 X 0.50" Min Qty: 10000 Lead time: 2 Weeks Container: 154 per Sheet; 33 sheets per Pkg | Temporarily Out of Stock |
|
$0.1183 | Buy Now |
DISTI #
PEL-11-Y2-5
|
Avnet Americas | 1.0 X 0.50 GMY2 LABEL - Labels that come on sheets or rolls (Alt: PEL-11-Y2-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$72.1500 | Buy Now |
DISTI #
644-PEL-11-Y2-5
|
Mouser Electronics | Labels & Industrial Warning Signs 1.0 X 0.50 GMY2 LABEL RoHS: Compliant | 0 |
|
$0.0950 / $0.0960 | Order Now |
DISTI #
72206604
|
RS | Laser Label on A4 Sheet, 1.00" x 0.50", Polyester, White | Panduit PEL-11-Y2-5 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.0960 | RFQ |
DISTI #
PANPEL-11-Y2-5
|
Heilind Electronics | Laser, Comp Label, Silver 1.0 Polyester, | Americas - 0 in Stock |
|
$0.0797 / $0.0822 | Buy Now |
|
Onlinecomponents.com | White, Polyester Label. RoHS: Compliant | 10000 Factory Stock |
|
$0.0720 / $0.0840 | Buy Now |
DISTI #
000000000000628562
|
Sager | Labels and Industrial Warning Signs 1.0 X 0.50 GMY2 LABEL Min Qty: 10000 | 0 |
|
$0.0632 / $0.0664 | Buy Now |
|
Master Electronics | White, Polyester Label. RoHS: Compliant | 10000 Factory Stock |
|
$0.0720 / $0.0840 | Buy Now |
Part Details for PEL-11-Y2-5
PEL-11-Y2-5 CAD Models
PEL-11-Y2-5 Part Data Attributes
|
PEL-11-Y2-5
Panduit Corp
Buy Now
|
Compare Parts:
PEL-11-Y2-5
Panduit Corp
|
Samacsys Manufacturer | Panduit |