Part Details for PEL-2004B by GW Instek
Overview of PEL-2004B by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-932004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
51701-10002004BCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S 4P Vertical Header, Solder To Board | |
10129382-972004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 72 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 2.29mm (0.09inch) Tail |
Price & Stock for PEL-2004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4937
|
Newark | 4-Slot Mainframe With Lan Interface |Gw Instek PEL-2004B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,618.0000 | Buy Now |
DISTI #
PEL-2004B
|
TME | Electronic load DC, PEL-2000B, 435x20x581mm, Display: LCD TFT Min Qty: 1 | 0 |
|
$1,740.3300 | RFQ |