Part Details for PEL-2030B by GW Instek
Overview of PEL-2030B by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL-2030B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEL-2030B
|
TME | Electronic load, 0÷80V, 0÷40A, 250W, PEL-2000B, Display: LCD TFT Min Qty: 1 | 0 |
|
$2,414.9800 | RFQ |