Part Details for PEL-A4-Y2Y-25 by Panduit Corp
Overview of PEL-A4-Y2Y-25 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL-A4-Y2Y-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2556
|
Newark | Laser Label On A4 Sheet, 8.27" X 11.69", Polyestr, Yellow Rohs Compliant: Yes |Panduit PEL-A4-Y2Y-25 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
72206621
|
RS | Laser Label on A4 Sheet, 8.27" x 11.69", Polyestr, Yellow | Panduit PEL-A4-Y2Y-25 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4500 / $12.3100 | RFQ |
|
Onlinecomponents.com | Laser Label on A4 Sheet, 8.27" x 11.69", Polyestr, Yellow RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PEL-A4-Y2Y-25
PEL-A4-Y2Y-25 CAD Models
PEL-A4-Y2Y-25 Part Data Attributes
|
PEL-A4-Y2Y-25
Panduit Corp
Buy Now
|
Compare Parts:
PEL-A4-Y2Y-25
Panduit Corp
|
Samacsys Manufacturer | Panduit |