Part Details for PEL00340 by Pro Elec
Overview of PEL00340 by Pro Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEL00340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2981
|
Newark | Led Lamp, Frosted, 3000K, 400Lm, 35W, Lamp Style:Frosted Candle, Lamp Base Type:E14/Ses, Led Colour:Warm White, Cct:3000K, Dimmable:Not Dimmable, Beam Angle:250°, Equivalent Wattage:35W, Luminous Flux:400Lm, Power Rating:5W, Supplyrohs Compliant: Yes |Pro Elec PEL00340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1.4900 / $2.2800 | Buy Now |