Part Details for PEMA1-NMA10 by Pasternack Enterprises
Overview of PEMA1-NMA10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEMA1-NMA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEMA1-NMA10-ND
|
DigiKey | Magnetic NMO Mount with 10 Ft. L Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
21 In Stock |
|
$35.4100 / $41.1800 | Buy Now |
DISTI #
PEMA1-NMA10
|
Pasternack Enterprises US | Key Specifications. Cable Length 10 Connector Series N Connector Gender Male Connector Polarity Standard Cable Type 195 Series. Magnetic NMO Mount with 10 Ft. LMR195 Equivalent Cable and N-Male Connector. Pasternack’s PEMA1-NMA10 is an NMO-type mobile antenna magnetic mount, which is ideal when the portability of the antenna is required. This NMO antenna mount is constructed with a heavy-duty magnet to ensure secure mounting. No drilling is required for installation of this antenna mount, making it easy to fine-tune the antenna location. The magnetic base is easy to install and offers a temporary plug and play installation. The PEMA1-NMA10 mobile antenna mount from Pasternack features a high-performance 10-foot black low-loss 195-series cable. This magnetic mount comes with an N-type male connector and can be used for WLAN, Wi-Fi, public safety, and mobile RF applications. Our NMO mount has a length of 1.2 inch and a diameter of 3 inch. This magnetic mount with a rubber gasket is suitable for service vehicles, public transportation, law enforcement, fleet management, and mining and construction vehicles. Pasternack has the largest in-stock selection of NMO-type mobile antenna magnetic mount with the same-day shipment. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal antenna mount with an N-type male connector for your requirements. Min Qty: 1 Package Multiple: 1 | 21 |
|
$35.4100 / $41.1800 | Buy Now |