Part Details for PEMI1QFN/RG,315 by NXP Semiconductors
Overview of PEMI1QFN/RG,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEMI1QFN/RG,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEMI1QFN/RG,315
|
Avnet Americas | - Tape and Reel (Alt: PEMI1QFN/RG,315) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20000 Partner Stock |
|
$0.0683 / $0.0754 | Buy Now |
|
Rochester Electronics | PEMI1QFN/RG - Data Line Filter, 3 Pin(s), Plastic, XQFN3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for PEMI1QFN/RG,315
PEMI1QFN/RG,315 CAD Models
PEMI1QFN/RG,315 Part Data Attributes
|
PEMI1QFN/RG,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMI1QFN/RG,315
NXP Semiconductors
PEMIxQFN; PEMI2STD family - Integrated 1-, 2-, 4-, 6- and 8-channel passive filter network with ESD protection DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | unknown | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC |