Part Details for PEMI2STD/LM,115 by NXP Semiconductors
Overview of PEMI2STD/LM,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEMI2STD/LM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEMI2STD/LM,115
|
Avnet Americas | - Tape and Reel (Alt: PEMI2STD/LM,115) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 84000 Partner Stock |
|
$0.0488 / $0.0538 | Buy Now |
|
Rochester Electronics | PEMI2STD/LM - Data Line Filter, 5 Pin(s), Plastic, SOT5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for PEMI2STD/LM,115
PEMI2STD/LM,115 CAD Models
PEMI2STD/LM,115 Part Data Attributes
|
PEMI2STD/LM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMI2STD/LM,115
NXP Semiconductors
PEMIxQFN; PEMI2STD family - Integrated 1-, 2-, 4-, 6- and 8-channel passive filter network with ESD protection SOT 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 5 | |
Manufacturer Package Code | SOT665 | |
Reach Compliance Code | unknown | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC |