There are no models available for this part yet.
Overview of PEMI6QFN/RE,132 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PEMI6QFN/RE,132 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PEMI6QFN/RE,132
|
Avnet Americas | - Tape and Reel (Alt: PEMI6QFN/RE,132) RoHS: Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16000 Partner Stock |
|
RFQ | ||
Rochester Electronics | PEMI6QFN/RE - Data Line Filter, 12 Pin(s), Plastic, HXSON12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1354 / $0.1593 | Buy Now |
CAD Models for PEMI6QFN/RE,132 by NXP Semiconductors
Part Data Attributes for PEMI6QFN/RE,132 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DFN
|
Pin Count
|
12
|
Manufacturer Package Code
|
SOT1158-1
|
Reach Compliance Code
|
unknown
|
Filter Type
|
DATA LINE FILTER
|
Mounting Type
|
SURFACE MOUNT
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Material
|
PLASTIC
|