Part Details for PEP.1F.308.CLM by LEMO connectors
Overview of PEP.1F.308.CLM by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEP.1F.308.CLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-PEP.1F.308.CLM-ND
|
DigiKey | Circular Plastic Push-Pull Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$48.6094 / $60.3200 | Buy Now |
DISTI #
736-PEP1F308CLM
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 2 |
|
$48.4500 / $60.1300 | Buy Now |
DISTI #
000000000005949315
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$43.6900 / $56.4600 | Buy Now |
Part Details for PEP.1F.308.CLM
PEP.1F.308.CLM CAD Models
PEP.1F.308.CLM Part Data Attributes
|
PEP.1F.308.CLM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PEP.1F.308.CLM
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |