Part Details for PES.00.250.NTLE31 by LEMO connectors
Overview of PES.00.250.NTLE31 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PES.00.250.NTLE31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PES.00.250.NTLE31-ND
|
DigiKey | CONN NIMCAMAC RCPT STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PES.00.250.NTLE31-ND
|
DigiKey | CONN NIMCAMAC RCPT STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6500 | Buy Now |
DISTI #
736-PES00250NTLE31
|
Mouser Electronics | Circular Push Pull Connectors FIXED SKT FEM SOLDER W/CBL CRIMPING 3.1MM RoHS: Compliant | 0 |
|
$19.9900 / $22.4200 | Order Now |
DISTI #
000000000002617362
|
Sager | Circular Push Pull Connectors FIXED SKT FEM SOLDER W/CBL CRIMPING 3.1MM Min Qty: 1 | 0 |
|
$12.8600 / $19.4800 | Buy Now |
Part Details for PES.00.250.NTLE31
PES.00.250.NTLE31 CAD Models
PES.00.250.NTLE31 Part Data Attributes
|
PES.00.250.NTLE31
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PES.00.250.NTLE31
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |