Part Details for PES.0F.305.XLC by LEMO connectors
Overview of PES.0F.305.XLC by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PES.0F.305.XLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PES.0F.305.XLC-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.5400 | Buy Now |
DISTI #
736-PES0F305XLC
|
Mouser Electronics | Circular Push Pull Connectors 5P STR RCPT CRIMP NUT FIXING RoHS: Compliant | 0 |
|
$42.9100 / $47.0800 | Order Now |
DISTI #
000000000002617369
|
Sager | Circular Push Pull Connectors 5P STR RCPT CRIMP NUT FIXING Min Qty: 1 | 0 |
|
$32.6700 / $49.4500 | Buy Now |
Part Details for PES.0F.305.XLC
PES.0F.305.XLC CAD Models
PES.0F.305.XLC Part Data Attributes:
|
PES.0F.305.XLC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PES.0F.305.XLC
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -15 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |