Part Details for PESC-02-12-02-01-T-RA-SD by Samtec Inc
Overview of PESC-02-12-02-01-T-RA-SD by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESC-02-12-02-01-T-RA-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESC-02-12-02-01-T-RA-SD-ND
|
DigiKey | .100" POWERSTRIP/40 A SIGNAL/POW Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3900 | Buy Now |
DISTI #
PESC-02-12-02-01-T
|
Avnet Americas | Conn Power Terminal Strip HDR 4Power/12Signal POS Solder RA Thru-Hole 52 Terminal 1 Port - Trays (Alt: PESC-02-12-02-01-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.1300 / $13.3900 | Buy Now |
DISTI #
200-PESC2120201TRASD
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$5.4900 / $13.3900 | Order Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.8400 / $11.7800 | Buy Now |
DISTI #
000000000003526873
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$6.5900 / $13.3900 | Buy Now |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$6.8400 / $11.7800 | Buy Now |
DISTI #
5cd91006cd7c1c4c3866da5d
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tray | 0 |
|
$4.3890 / $13.3930 | Buy Now |
Part Details for PESC-02-12-02-01-T-RA-SD
PESC-02-12-02-01-T-RA-SD CAD Models
PESC-02-12-02-01-T-RA-SD Part Data Attributes
|
PESC-02-12-02-01-T-RA-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESC-02-12-02-01-T-RA-SD
Samtec Inc
Board Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.472 inch | |
Body Length | 2.05 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1350VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5.7 A | |
Terminal Length | 0.105 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |