There are no models available for this part yet.
Overview of PESC-D-230V by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for PESC-D-230V by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Voltage Marker, Vinyl Cloth, Black/Yellow, 28.5mm X 13mm RoHS: Compliant | 0 |
|
$6.7600 / $12.8800 | Buy Now | ||
DISTI #
000000000000628658
|
Sager | Wire Labels & Markers Voltage MKR Vinyl Cloth '230 VOLTS' | 0 |
|
Buy Now |