Part Details for PESD2USB30 by Nexperia
Overview of PESD2USB30 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Automotive
Price & Stock for PESD2USB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4500 |
|
RFQ |
Part Details for PESD2USB30
PESD2USB30 CAD Models
PESD2USB30 Part Data Attributes
|
PESD2USB30
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2USB30
Nexperia
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Nexperia | |
Approvals | IEC | |
Capacitance | 0.45 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Length | 1.62 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 8 A | |
Rated Voltage | 5 V | |
Width | 1.22 mm |