-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESDxUSB3S - ESD protection for differential data lines@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3452
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD3USB3SZ Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 | Buy Now |
DISTI #
1727-2513-1-ND
|
DigiKey | TVS DIODE 5.5VWM 15WLCSP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7642 In Stock |
|
$0.2855 / $0.8700 | Buy Now |
DISTI #
PESD3USB3SZ
|
Avnet Americas | ESD Suppressor ESD Protection Diode 15KV 15-Pin WLCSP - Tape and Reel (Alt: PESD3USB3SZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2832 / $0.3380 | Buy Now |
DISTI #
771-PESD3USB3SZ
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD3USB3S/NAX000/NONE RoHS: Compliant | 0 |
|
$0.2850 / $0.8600 | Order Now |
|
Future Electronics | PESDxUSB3S Series 8 A 0.45 pF Surface Mount ESD Protection - WLCSP-15 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Future Electronics | PESDxUSB3S Series 8 A 0.45 pF Surface Mount ESD Protection - WLCSP-15 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Rochester Electronics | PESD3USB3 - Data Line Filter RoHS: Compliant Status: Active Min Qty: 1 | 3720 |
|
$0.2548 / $0.2998 | Buy Now |
DISTI #
PESD3USB3SZ
|
TTI | ESD Suppressors / TVS Diodes PESD3USB3S/NAX000/NONE RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2860 / $0.3200 | Buy Now |
DISTI #
PESD3USB3SZ
|
Avnet Americas | ESD Suppressor ESD Protection Diode 15KV 15-Pin WLCSP - Tape and Reel (Alt: PESD3USB3SZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2832 / $0.3380 | Buy Now |
DISTI #
C1S537101444012
|
Chip1Stop | PESD3USB3S/NAX000/NONE RoHS: Compliant pbFree: Yes Container: Cut Tape | 628 |
|
$0.2640 / $0.3030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3USB3SZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3USB3SZ
Nexperia
PESDxUSB3S - ESD protection for differential data lines@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | WLCSP15, 15 PIN | |
Manufacturer Package Code | WLCSP15_6-3-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Approvals | IEC | |
Capacitance | 0.45 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Length | 2.42 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Rated Voltage | 5 V | |
Width | 1.22 mm |