-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESE1-S5-S3-M-TR-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0542 | Buy Now |
DISTI #
490-PESE1-S5-S3-M-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, single unregulated output, SMT, T&R | 0 |
|
$3.1000 / $4.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$2.6800 / $5.6200 | Buy Now | |
DISTI #
000000000006361200
|
Sager | Isolated DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, single unregulated output, SMT, T&R Min Qty: 1 | 0 |
|
$3.0900 / $3.6000 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$2.6800 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESE1-S5-S3-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PESE1-S5-S3-M-TR
CUI Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G8/5 | |
Length | 13.2 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for PESE1-S5-S3-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESE1-S5-S3-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESE1-S5-S3-M | 3.3 Vdc, 0.303 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PESE1-S5-S3-M-TR vs PESE1-S5-S3-M |