Part Details for PESS-02-10-L-06.00-DR-NDS by Samtec Inc
Overview of PESS-02-10-L-06.00-DR-NDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-02-10-L-06.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-02-10-L-06.00-DR-NDS-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1000 | Buy Now |
DISTI #
PESS-02-10-L-06.00
|
Avnet Americas | Cable Assembly 152.4m 10AWG 2 POS Power to 2 POS Power SKT-SKT Crimp-Crimp - Bulk (Alt: PESS-02-10-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9100 / $25.4100 | Buy Now |
DISTI #
200-SS0210L0600DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$15.2200 / $25.4100 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$12.7600 / $25.4100 | Buy Now |
DISTI #
PESS-02-10-L-06.00
|
Avnet Americas | Cable Assembly 152.4m 10AWG 2 POS Power to 2 POS Power SKT-SKT Crimp-Crimp - Bulk (Alt: PESS-02-10-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9100 / $25.4100 | Buy Now |
DISTI #
PESS-02-10-L-06.00
|
Avnet Americas | Cable Assembly 152.4m 10AWG 2 POS Power to 2 POS Power SKT-SKT Crimp-Crimp - Bulk (Alt: PESS-02-10-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9100 / $25.4100 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$12.7600 / $25.4100 | Buy Now |
DISTI #
5cd91005cd7c1c4c3866d9c0
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$12.7600 / $25.4100 | Buy Now |
DISTI #
PESS-02-10-L-06.00-DR-NDS
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 10 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$12.1513 / $27.5690 | Buy Now |
Part Details for PESS-02-10-L-06.00-DR-NDS
PESS-02-10-L-06.00-DR-NDS CAD Models
PESS-02-10-L-06.00-DR-NDS Part Data Attributes
|
PESS-02-10-L-06.00-DR-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-10-L-06.00-DR-NDS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE |