Part Details for PESS-02-10-S-24.00-SR by Samtec Inc
Overview of PESS-02-10-S-24.00-SR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-02-10-S-24.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESS-02-10-S-24.00
|
Avnet Americas | Cable Assembly Discrete Wire 10AWG 0.61m 2 Position Discrete Wire Housing Receptacle - Bulk (Alt: PESS-02-10-S-24.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4800 / $28.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8800 / $38.6400 | Buy Now |
DISTI #
000000000006347485
|
Sager | Samtec .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$20.0900 / $28.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.8800 / $38.6400 | Buy Now |
DISTI #
5f6af997e56a714058f5dfb1
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Layer | 0 |
|
$14.5100 / $28.8800 | Buy Now |
Part Details for PESS-02-10-S-24.00-SR
PESS-02-10-S-24.00-SR CAD Models
PESS-02-10-S-24.00-SR Part Data Attributes
|
PESS-02-10-S-24.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-10-S-24.00-SR
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 34.5A | |
Body Breadth | 0.47 inch | |
Body Depth | 1.21 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |