Part Details for PESS-04-12-L-06.00-SR by Samtec Inc
Overview of PESS-04-12-L-06.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-04-12-L-06.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-04-12-L-06.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0600 | Buy Now |
DISTI #
PESS-04-12-L-06.00
|
Avnet Americas | Cable Assembly Power 152.4m 12AWG 4 POS Power SKT Crimp Bulk - Bulk (Alt: PESS-04-12-L-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1600 / $23.0600 | Buy Now |
DISTI #
200-PESS0412L0600SR
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.8100 / $23.0600 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.5300 / $30.8600 | Buy Now |
DISTI #
000000000003603538
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$16.0400 / $23.0600 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.5300 / $30.8600 | Buy Now |
DISTI #
5cd90fc7cd7c1c4c38669304
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Layer | 0 |
|
$11.5840 / $23.0630 | Buy Now |
Part Details for PESS-04-12-L-06.00-SR
PESS-04-12-L-06.00-SR CAD Models
PESS-04-12-L-06.00-SR Part Data Attributes
|
PESS-04-12-L-06.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-04-12-L-06.00-SR
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.47 inch | |
Body Depth | 1.21 inch | |
Body Length | 2.23 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 10u inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |