There are no models available for this part yet.
Overview of PESS-04-12-S-16.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PESS-04-12-S-16.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PESS-04-12-S-16.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0800 | Buy Now | |
DISTI #
PESS-04-12-S-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 12AWG 4 POS Power RCP - Bulk (Alt: PESS-04-12-S-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8200 / $40.0800 | Buy Now | |
DISTI #
200-PESS0412S1600SR
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$27.8800 / $40.0800 | Order Now | |
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$28.5900 / $53.6200 | Buy Now | ||
DISTI #
000000000005909149
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$27.8800 / $40.0800 | Buy Now | |
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$28.5900 / $53.6200 | Buy Now | ||
DISTI #
5cd90fc8cd7c1c4c38669393
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$24.0050 / $40.0790 | Buy Now |
CAD Models for PESS-04-12-S-16.00-SR by Samtec Inc
Part Data Attributes for PESS-04-12-S-16.00-SR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.47 inch
|
Body Depth
|
1.21 inch
|
Body Length
|
1.918 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
LEAF
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
34.5 A
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
4
|