Part Details for PESS-06-10-T-06.00-DR-NUS by Samtec Inc
Overview of PESS-06-10-T-06.00-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-06-10-T-06.00-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-06-10-T-06.00-DR-NUS-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2200 | Buy Now |
DISTI #
PESS-06-10-T-06.00
|
Avnet Americas | Cable Assembly Power 152.4m 10AWG 6 POS Power to 6 POS Power SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: PESS-06-10-T-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7200 / $33.2200 | Buy Now |
DISTI #
200-SS0610T0600DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$23.1100 / $33.2200 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.0300 / $44.4500 | Buy Now |
DISTI #
000000000003686817
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$23.1100 / $33.2200 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.0300 / $44.4500 | Buy Now |
DISTI #
5cd90fd1cd7c1c4c38669e39
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Layer | 0 |
|
$16.6880 / $33.2240 | Buy Now |
Part Details for PESS-06-10-T-06.00-DR-NUS
PESS-06-10-T-06.00-DR-NUS CAD Models
PESS-06-10-T-06.00-DR-NUS Part Data Attributes
|
PESS-06-10-T-06.00-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-06-10-T-06.00-DR-NUS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE |